


CLVCC3245AIPWREP | |
|---|---|
DigiKey Part Number | 296-CLVCC3245AIPWREPTR-ND - Tape & Reel (TR) 296-CLVCC3245AIPWREPCT-ND - Cut Tape (CT) 296-CLVCC3245AIPWREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLVCC3245AIPWREP |
Description | IC XLTR VL BIDIR 24-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CLVCC3245AIPWREP Models |
Category | Voltage - VCCA 2.3 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 3 V ~ 5.5 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Voltage Level | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Channel Type Bidirectional | Supplier Device Package 24-TSSOP |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVCC3245APWR | Texas Instruments | 6 575 | 296-8564-1-ND | 39,83000 Kč | Parametric Equivalent |
| MAX3002EUP+ | Analog Devices Inc./Maxim Integrated | 139 | MAX3002EUP+-ND | 184,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,67000 Kč | 123,67 Kč |
| 10 | 94,85100 Kč | 948,51 Kč |
| 25 | 87,61800 Kč | 2 190,45 Kč |
| 100 | 79,67640 Kč | 7 967,64 Kč |
| 250 | 75,88900 Kč | 18 972,25 Kč |
| 500 | 73,60656 Kč | 36 803,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 70,18199 Kč | 140 363,98 Kč |
| Unit Price without VAT: | 123,67000 Kč |
|---|---|
| Unit Price with VAT: | 149,64070 Kč |

