
CLVC7001AWBQARQ1 | |
|---|---|
DigiKey Part Number | 296-CLVC7001AWBQARQ1TR-ND - Tape & Reel (TR) 296-CLVC7001AWBQARQ1CT-ND - Cut Tape (CT) 296-CLVC7001AWBQARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLVC7001AWBQARQ1 |
Description | AUTOMOTIVE QUADRUPLE TWO-INPUT 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel Schmitt Trigger 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.65V ~ 1.7V | |
Input Logic Level - High | 0.9V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.1ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Package / Case | 14-WFDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,72500 Kč | 47,25 Kč |
| 25 | 4,18280 Kč | 104,57 Kč |
| 100 | 3,60540 Kč | 360,54 Kč |
| 250 | 3,32776 Kč | 831,94 Kč |
| 500 | 3,16062 Kč | 1 580,31 Kč |
| 1 000 | 3,02266 Kč | 3 022,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,85265 Kč | 8 557,95 Kč |
| 6 000 | 2,76936 Kč | 16 616,16 Kč |
| 9 000 | 2,72766 Kč | 24 548,94 Kč |
| 15 000 | 2,68147 Kč | 40 222,05 Kč |
| 21 000 | 2,65448 Kč | 55 744,08 Kč |
| 30 000 | 2,62851 Kč | 78 855,30 Kč |
| 75 000 | 2,57260 Kč | 192 945,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |


