
CLVC540AQPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-CLVC540AQPWRG4Q1TR-ND - Tape & Reel (TR) 296-CLVC540AQPWRG4Q1CT-ND - Cut Tape (CT) 296-CLVC540AQPWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLVC540AQPWRG4Q1 |
Description | IC BUFF 2V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CLVC540AQPWRG4Q1 Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 3.6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 8 | Supplier Device Package 20-TSSOP |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC540APW | Texas Instruments | 500 | 296-26628-5-ND | 23,94000 Kč | Parametric Equivalent |
| SN74LVC540APWR | Texas Instruments | 1 020 | 296-12909-1-ND | 20,79000 Kč | Parametric Equivalent |
| SN74LVC540APWT | Texas Instruments | 3 618 | 296-SN74LVC540APWTCT-ND | 23,94000 Kč | Parametric Equivalent |
| SN74LVC540AQPWRQ1 | Texas Instruments | 23 856 | 296-49922-1-ND | 23,73000 Kč | Parametric Equivalent |
| 74LCX540MTCX | onsemi | 493 | 74LCX540MTCXCT-ND | 18,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 20,03200 Kč | 200,32 Kč |
| 25 | 18,14240 Kč | 453,56 Kč |
| 100 | 16,06560 Kč | 1 606,56 Kč |
| 250 | 15,07656 Kč | 3 769,14 Kč |
| 500 | 14,47980 Kč | 7 239,90 Kč |
| 1 000 | 13,98908 Kč | 13 989,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,77797 Kč | 29 555,94 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |

