Similar
Similar
Similar

CLVC373AQDWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-CLVC373AQDWRG4Q1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLVC373AQDWRG4Q1 |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CLVC373AQDWRG4Q1 Models |
Category | Delay Time - Propagation 1ns |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Logic Type D-Type Transparent Latch | Mounting Type Surface Mount |
Circuit 8:8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Output Type Tri-State | Supplier Device Package |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC373AD,118 | Nexperia USA Inc. | 4 000 | 1727-6681-1-ND | 10,92000 Kč | Similar |
| MC74LCX373DWR2G | onsemi | 805 | 488-MC74LCX373DWR2GCT-ND | 22,05000 Kč | Similar |
| SN74ALVCH373DW | Rochester Electronics, LLC | 23 767 | 2156-SN74ALVCH373DW-ND | 19,95000 Kč | Similar |




