
CLVC16373AMDLREP | |
|---|---|
DigiKey Part Number | 296-22109-2-ND - Tape & Reel (TR) 296-22109-1-ND - Cut Tape (CT) 296-22109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLVC16373AMDLREP |
Description | IC D-TYPE TRANSP 8:8 48-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CLVC16373AMDLREP Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1.3ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 1.65V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC16373APVG | Renesas Electronics Corporation | 148 | 800-2514-5-ND | 28,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,93000 Kč | 90,93 Kč |
| 10 | 68,92700 Kč | 689,27 Kč |
| 25 | 63,42560 Kč | 1 585,64 Kč |
| 100 | 57,38810 Kč | 5 738,81 Kč |
| 250 | 56,06376 Kč | 14 015,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 51,34332 Kč | 51 343,32 Kč |
| 2 000 | 50,16770 Kč | 100 335,40 Kč |
| 3 000 | 49,57888 Kč | 148 736,64 Kč |
| Unit Price without VAT: | 90,93000 Kč |
|---|---|
| Unit Price with VAT: | 110,02530 Kč |

