Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLVC126AQPWRG4Q1

DigiKey Part Number
296-CLVC126AQPWRG4Q1TR-ND - Tape & Reel (TR)
296-CLVC126AQPWRG4Q1CT-ND - Cut Tape (CT)
296-CLVC126AQPWRG4Q1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLVC126AQPWRG4Q1
Description
IC BUFF NON-INVERT 3.6V 14-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CLVC126AQPWRG4Q1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 278
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
1010,14200 Kč101,42 Kč
259,10480 Kč227,62 Kč
1007,96450 Kč796,45 Kč
2507,41816 Kč1 854,54 Kč
5007,08892 Kč3 544,46 Kč
1 0006,97155 Kč6 971,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,59526 Kč13 190,52 Kč
4 0006,41179 Kč25 647,16 Kč
6 0006,31987 Kč37 919,22 Kč
10 0006,21808 Kč62 180,80 Kč
14 0006,15856 Kč86 219,84 Kč
20 0006,10134 Kč122 026,80 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč

Other Suppliers on DigiKey

14 428In Stock
Ships from Rochester Electronics, LLC