CDCVF310PW is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 618
Unit Price: 148,25000 Kč
Datasheet
Clock Fanout Buffer (Distribution) IC 1:10 200 MHz 24-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Fanout Buffer (Distribution) IC 1:10 200 MHz 24-TSSOP (0.173", 4.40mm Width)
24-TSSOP

CDCVF310PW

DigiKey Part Number
296-17358-5-ND
Manufacturer
Manufacturer Product Number
CDCVF310PW
Description
IC CLK BUF 1:10 200MHZ 24TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:10 200 MHz 24-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CDCVF310PW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVTTL
Manufacturer
Texas Instruments
Frequency - Max
200 MHz
Packaging
Tube
Voltage - Supply
2.3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Ratio - Input:Output
1:10
Supplier Device Package
24-TSSOP
Differential - Input:Output
No/No
Base Product Number
Input
LVTTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDCVF2310PWRochester Electronics, LLC6182156-CDCVF2310PW-ND148,25000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 5 559 View Now
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1133,76000 Kč133,76 Kč
10102,68000 Kč1 026,80 Kč
6089,10500 Kč5 346,30 Kč
12085,43383 Kč10 252,06 Kč
30081,55763 Kč24 467,29 Kč
54079,54820 Kč42 956,03 Kč
1 02077,71669 Kč79 271,02 Kč
2 52075,61588 Kč190 552,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:133,76000 Kč
Unit Price with VAT:161,84960 Kč

Other Suppliers on DigiKey

5 559In Stock
Ships from Rochester Electronics, LLC