Clock Fanout Buffer (Distribution) IC 1:12 250 MHz 24-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Fanout Buffer (Distribution) IC 1:12 250 MHz 24-TSSOP (0.173", 4.40mm Width)
24-TSSOP

CDCLVC1112PWR

DigiKey Part Number
296-27517-2-ND - Tape & Reel (TR)
296-27517-1-ND - Cut Tape (CT)
296-27517-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDCLVC1112PWR
Description
IC CLK BUF 1:12 250MHZ 24TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:12 250 MHz 24-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CDCLVC1112PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVCMOS
Manufacturer
Texas Instruments
Frequency - Max
250 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Ratio - Input:Output
1:12
Supplier Device Package
24-TSSOP
Differential - Input:Output
No/No
Base Product Number
Input
LVCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 435
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1148,67000 Kč148,67 Kč
10114,41800 Kč1 144,18 Kč
25105,88880 Kč2 647,22 Kč
10096,49630 Kč9 649,63 Kč
25092,58944 Kč23 147,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00085,27341 Kč170 546,82 Kč
Manufacturers Standard Package
Unit Price without VAT:148,67000 Kč
Unit Price with VAT:179,89070 Kč