
CDCLVC1103PWR | |
|---|---|
DigiKey Part Number | 296-27587-2-ND - Tape & Reel (TR) 296-27587-1-ND - Cut Tape (CT) 296-27587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCLVC1103PWR |
Description | IC CLK BUFFER 1:3 250MHZ 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:3 250 MHz 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVC1103PWR Models |
Category | Output LVCMOS |
Manufacturer Texas Instruments | Frequency - Max 250 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 1:3 | Supplier Device Package 8-TSSOP |
Differential - Input:Output No/No | Base Product Number |
Input LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 10 | 42,64700 Kč | 426,47 Kč |
| 25 | 38,99760 Kč | 974,94 Kč |
| 100 | 34,97850 Kč | 3 497,85 Kč |
| 250 | 33,06092 Kč | 8 265,23 Kč |
| 500 | 31,99844 Kč | 15 999,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 30,17224 Kč | 60 344,48 Kč |
| 4 000 | 29,52807 Kč | 118 112,28 Kč |
| 6 000 | 29,20556 Kč | 175 233,36 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |











