
NB3V1103CDTR2G | |
|---|---|
DigiKey Part Number | 488-NB3V1103CDTR2GTR-ND - Tape & Reel (TR) 488-NB3V1103CDTR2GCT-ND - Cut Tape (CT) 488-NB3V1103CDTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB3V1103CDTR2G |
Description | IC CLK BUFFER 1:3 250MHZ 8TSSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:3 250 MHz 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NB3V1103CDTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 250 MHz | |
Voltage - Supply | 1.71V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,76000 Kč | 192,76 Kč |
| 10 | 149,90500 Kč | 1 499,05 Kč |
| 25 | 139,21680 Kč | 3 480,42 Kč |
| 100 | 127,45790 Kč | 12 745,79 Kč |
| 250 | 121,85140 Kč | 30 462,85 Kč |
| 500 | 118,47366 Kč | 59 236,83 Kč |
| 1 000 | 115,69352 Kč | 115 693,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 112,75859 Kč | 281 896,47 Kč |
| Unit Price without VAT: | 192,76000 Kč |
|---|---|
| Unit Price with VAT: | 233,23960 Kč |


