
CDCF5801DBQ | |
|---|---|
DigiKey Part Number | 296-18405-5-ND |
Manufacturer | |
Manufacturer Product Number | CDCF5801DBQ |
Description | IC PLL MULTIPLIER/DIVIDER 24SSOP |
Customer Reference | |
Detailed Description | PLL Multiplier/Divider IC 280MHz 1 24-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCF5801DBQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | PLL Multiplier/Divider | |
PLL | Yes | |
Input | HSTL, LVPECL, LVTTL | |
Output | HSTL, LVDS, LVPECL, LVTTL, SSTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 280MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 184,24553 Kč | 27 636,83 Kč |
| Unit Price without VAT: | 184,24553 Kč |
|---|---|
| Unit Price with VAT: | 222,93709 Kč |


