
CDCDB803RSLR | |
|---|---|
DigiKey Part Number | 296-CDCDB803RSLRTR-ND - Tape & Reel (TR) 296-CDCDB803RSLRCT-ND - Cut Tape (CT) 296-CDCDB803RSLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCDB803RSLR |
Description | IC CLK BUFFER 1:8 250MHZ 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:8 250 MHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCDB803RSLR Models |
Category | Input Clock, HCSL |
Manufacturer Texas Instruments | Output Clock, HCSL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 250 MHz |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
Type Clock Buffer | Operating Temperature -40°C ~ 105°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:8 | Package / Case 48-VFQFN Exposed Pad |
Differential - Input:Output Yes/Yes | Supplier Device Package 48-VQFN (6x6) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDCDB800RSLR | Texas Instruments | 2 117 | 296-CDCDB800RSLRCT-ND | 95,33000 Kč | Parametric Equivalent |
| CDCDB803ERSLR | Texas Instruments | 4 000 | 296-CDCDB803ERSLRCT-ND | 54,59659 Kč | Parametric Equivalent |
| CDCDB803ERSLT | Texas Instruments | 250 | 296-CDCDB803ERSLTCT-ND | 71,99292 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,38000 Kč | 96,38 Kč |
| 10 | 73,15700 Kč | 731,57 Kč |
| 25 | 67,33640 Kč | 1 683,41 Kč |
| 100 | 60,94040 Kč | 6 094,04 Kč |
| 250 | 57,88896 Kč | 14 472,24 Kč |
| 500 | 56,05038 Kč | 28 025,19 Kč |
| 1 000 | 54,53643 Kč | 54 536,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 50,25572 Kč | 201 022,88 Kč |
| Unit Price without VAT: | 96,38000 Kč |
|---|---|
| Unit Price with VAT: | 116,61980 Kč |

