
CDCDB803ERSLT | |
|---|---|
DigiKey Part Number | 296-CDCDB803ERSLTTR-ND - Tape & Reel (TR) 296-CDCDB803ERSLTCT-ND - Cut Tape (CT) 296-CDCDB803ERSLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCDB803ERSLT |
Description | 8-OUTPUT CLOCK BUFFER FOR PCIE G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:8 250 MHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Input Clock, HCSL |
Manufacturer Texas Instruments | Output Clock, HCSL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 250 MHz |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
Type Clock Buffer | Operating Temperature -40°C ~ 105°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:8 | Package / Case 48-VFQFN Exposed Pad |
Differential - Input:Output Yes/Yes | Supplier Device Package 48-VQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 71,99292 Kč | 17 998,23 Kč |
| 500 | 69,80534 Kč | 34 902,67 Kč |
| 750 | 68,70993 Kč | 51 532,45 Kč |
| 1 250 | 67,49563 Kč | 84 369,54 Kč |
| 1 750 | 66,78636 Kč | 116 876,13 Kč |
| 2 500 | 66,10397 Kč | 165 259,93 Kč |
| Unit Price without VAT: | 71,99292 Kč |
|---|---|
| Unit Price with VAT: | 87,11143 Kč |

