Clock Clock Buffer IC 1:8 250 MHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCDB803RSLR

DigiKey Part Number
296-CDCDB803RSLRTR-ND - Tape & Reel (TR)
296-CDCDB803RSLRCT-ND - Cut Tape (CT)
296-CDCDB803RSLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDCDB803RSLR
Description
IC CLK BUFFER 1:8 250MHZ 48VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Clock Buffer IC 1:8 250 MHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CDCDB803RSLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input
Clock, HCSL
Manufacturer
Texas Instruments
Output
Clock, HCSL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Max
250 MHz
Part Status
Active
Voltage - Supply
3V ~ 3.6V
Type
Clock Buffer
Operating Temperature
-40°C ~ 105°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
Ratio - Input:Output
1:8
Package / Case
48-VFQFN Exposed Pad
Differential - Input:Output
Yes/Yes
Supplier Device Package
48-VQFN (6x6)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDCDB800RSLRTexas Instruments2 117296-CDCDB800RSLRCT-ND95,33000 KčParametric Equivalent
CDCDB803ERSLRTexas Instruments4 000296-CDCDB803ERSLRCT-ND54,59659 KčParametric Equivalent
CDCDB803ERSLTTexas Instruments250296-CDCDB803ERSLTCT-ND71,99292 KčParametric Equivalent
In-Stock: 2 586
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
196,38000 Kč96,38 Kč
1073,15700 Kč731,57 Kč
2567,33640 Kč1 683,41 Kč
10060,94040 Kč6 094,04 Kč
25057,88896 Kč14 472,24 Kč
50056,05038 Kč28 025,19 Kč
1 00054,53643 Kč54 536,43 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00050,25572 Kč201 022,88 Kč
Manufacturers Standard Package
Unit Price without VAT:96,38000 Kč
Unit Price with VAT:116,61980 Kč