Clock Fanout Buffer (Distribution) IC 1:6 80 MHz 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDC329AD

DigiKey Part Number
296-6696-5-ND
Manufacturer
Manufacturer Product Number
CDC329AD
Description
IC CLK BUFFER 1:6 80MHZ 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:6 80 MHz 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CDC329AD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Manufacturer
Texas Instruments
Frequency - Max
80 MHz
Packaging
Tube
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
16-SOIC (0.154", 3.90mm Width)
Ratio - Input:Output
1:6
Supplier Device Package
16-SOIC
Differential - Input:Output
No/No
Base Product Number
Input
TTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1324,63000 Kč324,63 Kč
10256,61700 Kč2 566,17 Kč
40232,45300 Kč9 298,12 Kč
120218,97767 Kč26 277,32 Kč
280211,08164 Kč59 102,86 Kč
520206,39056 Kč107 323,09 Kč
1 000202,24854 Kč202 248,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:324,63000 Kč
Unit Price with VAT:392,80230 Kč

Other Suppliers on DigiKey

998In Stock
Ships from Rochester Electronics, LLC