Direct
Direct
Direct
Direct
Similar
Similar

CD74HCT574QPWREP | |
|---|---|
DigiKey Part Number | 296-22107-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HCT574QPWREP |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT574QPWREP Models |
Category | Max Propagation Delay @ V, Max CL 33ns @ 4.5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 6mA, 6mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 60 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT574PW,118 | Nexperia USA Inc. | 158 | 1727-1530-1-ND | 9,66000 Kč | Direct |
| 74HCT574PW-Q100,11 | Nexperia USA Inc. | 49 950 | 1727-74HCT574PW-Q100,11TR-ND | 11,75889 Kč | Direct |
| 74HCT574PW/AUJ | NXP USA Inc. | 0 | 74HCT574PW/AUJ-ND | 0,00000 Kč | Direct |
| MM74HCT574MTCX | onsemi | 10 331 | MM74HCT574MTCXCT-ND | 13,44000 Kč | Direct |
| MC74HCT574ADTR2G | onsemi | 1 850 | MC74HCT574ADTR2GOSCT-ND | 10,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 44,23691 Kč | 88 473,82 Kč |
| Unit Price without VAT: | 44,23691 Kč |
|---|---|
| Unit Price with VAT: | 53,52666 Kč |





