MFR Recommended
Similar
Similar

NLV74HCT574ADTRG | |
|---|---|
DigiKey Part Number | 488-NLV74HCT574ADTRGTR-ND - Tape & Reel (TR) 488-NLV74HCT574ADTRGCT-ND - Cut Tape (CT) 488-NLV74HCT574ADTRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74HCT574ADTRG |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 30ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 6mA, 6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 30 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCT574ADTR2G-Q | onsemi | 0 | 488-MC74HCT574ADTR2G-QTR-ND | 3,96451 Kč | MFR Recommended |
| 74HCT574PW,118 | Nexperia USA Inc. | 158 | 1727-1530-1-ND | 9,66000 Kč | Similar |
| 74HCT574PW-Q100,11 | Nexperia USA Inc. | 49 950 | 1727-74HCT574PW-Q100,11TR-ND | 11,75889 Kč | Similar |



