MC74HCT574ADTR2G-Q is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 1 589
Unit Price: 10,08000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 1 850
Unit Price: 10,50000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 26 235
Unit Price: 4,82954 Kč
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HCT574ADTR2G-Q

DigiKey Part Number
488-MC74HCT574ADTR2G-QTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74HCT574ADTR2G-Q
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Product Attributes
Filter Similar Products
Category
Trigger Type
Positive Edge
Manufacturer
onsemi
Current - Output High, Low
6mA, 6mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Current - Quiescent (Iq)
4 µA
Part Status
Active
Input Capacitance
10 pF
Function
Standard
Operating Temperature
-55°C ~ 125°C (TA)
Type
D-Type
Grade
Automotive
Output Type
Tri-State, Non-Inverted
Qualification
AEC-Q100
Number of Elements
1
Mounting Type
Surface Mount
Number of Bits per Element
8
Supplier Device Package
20-TSSOP
Clock Frequency
30 MHz
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Max Propagation Delay @ V, Max CL
30ns @ 5V, 50pF
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HCT374ADTR2Gonsemi1 589MC74HCT374ADTR2GOSCT-ND10,08000 KčParametric Equivalent
MC74HCT574ADTR2Gonsemi1 850MC74HCT574ADTR2GOSCT-ND10,50000 KčParametric Equivalent
MC74HCT574ADTRochester Electronics, LLC26 2352156-MC74HCT574ADT-ND4,82954 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,96451 Kč9 911,27 Kč
Unit Price without VAT:3,96451 Kč
Unit Price with VAT:4,79706 Kč