
Category | Max Propagation Delay @ V, Max CL 30ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 6mA, 6mA |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 30 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 297 | 4,82954 Kč | 6 263,91 Kč |
| Unit Price without VAT: | 4,82954 Kč |
|---|---|
| Unit Price with VAT: | 5,84374 Kč |

