20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-SOIC
20-SOIC Pkg

CD74HCT541M96

DigiKey Part Number
296-9288-2-ND - Tape & Reel (TR)
296-9288-1-ND - Cut Tape (CT)
296-9288-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HCT541M96
Description
IC BUFF NON-INVERT 5.5V 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT541M96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46 772
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,84000 Kč16,84 Kč
1011,95600 Kč119,56 Kč
2510,75240 Kč268,81 Kč
1009,42830 Kč942,83 Kč
2508,79804 Kč2 199,51 Kč
5008,41790 Kč4 208,95 Kč
1 0008,34148 Kč8 341,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,84776 Kč15 695,52 Kč
4 0007,63589 Kč30 543,56 Kč
6 0007,52980 Kč45 178,80 Kč
10 0007,41225 Kč74 122,50 Kč
14 0007,34356 Kč102 809,84 Kč
20 0007,27748 Kč145 549,60 Kč
Manufacturers Standard Package
Unit Price without VAT:16,84000 Kč
Unit Price with VAT:20,37640 Kč