20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-SOIC
20-SOIC Pkg

CD74HCT377M96

DigiKey Part Number
296-38703-2-ND - Tape & Reel (TR)
296-38703-1-ND - Cut Tape (CT)
296-38703-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HCT377M96
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT377M96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
50 MHz
Max Propagation Delay @ V, Max CL
38ns @ 4.5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
4mA, 4mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
8 µA
Input Capacitance
10 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 999
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,31000 Kč14,31 Kč
1010,20900 Kč102,09 Kč
259,16920 Kč229,23 Kč
1008,01790 Kč801,79 Kč
2507,46940 Kč1 867,35 Kč
5007,13806 Kč3 569,03 Kč
1 0007,02102 Kč7 021,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,64107 Kč13 282,14 Kč
4 0006,45651 Kč25 826,04 Kč
6 0006,36401 Kč38 184,06 Kč
10 0006,26155 Kč62 615,50 Kč
14 0006,20172 Kč86 824,08 Kč
20 0006,14413 Kč122 882,60 Kč
Manufacturers Standard Package
Unit Price without VAT:14,31000 Kč
Unit Price with VAT:17,31510 Kč

Other Suppliers on DigiKey

4 715In Stock
Ships from Rochester Electronics, LLC