Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT4060MT

DigiKey Part Number
296-CD74HCT4060MTTR-ND - Tape & Reel (TR)
296-CD74HCT4060MTCT-ND - Cut Tape (CT)
296-CD74HCT4060MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HCT4060MT
Description
IC BINARY COUNTER 14-BIT 16SOIC
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT4060MT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Asynchronous
Manufacturer
Texas Instruments
Count Rate
30 MHz
Series
Trigger Type
Negative Edge
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5 V ~ 5.5 V
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C (TA)
Logic Type
Binary Counter
Mounting Type
Surface Mount
Direction
Up
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
16-SOIC
Number of Bits per Element
14
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT4060MTexas Instruments442296-9280-5-ND26,88000 KčParametric Equivalent
CD74HCT4060M96Texas Instruments1 448296-31616-1-ND13,65000 KčParametric Equivalent
CD74HCT4060MTTexas Instruments1 188296-CD74HCT4060MTCT-ND26,88000 KčParametric Equivalent
74HCT4060D,653Nexperia USA Inc.15 0021727-6638-1-ND13,02000 KčSimilar
In-Stock: 188
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,88000 Kč26,88 Kč
1019,59100 Kč195,91 Kč
2517,73080 Kč443,27 Kč
10015,70020 Kč1 570,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:26,88000 Kč
Unit Price with VAT:32,52480 Kč

Other Suppliers on DigiKey

1 000In Stock
Ships from Rochester Electronics, LLC