
CD74HCT4051QM96Q1 | |
|---|---|
DigiKey Part Number | 296-17264-2-ND - Tape & Reel (TR) 296-17264-1-ND - Cut Tape (CT) 296-17264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT4051QM96Q1 |
Description | IC MUX 8:1 130OHM 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 130Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT4051QM96Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 130Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±1V ~ 5V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 180MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 25pF | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 10,22600 Kč | 102,26 Kč |
| 25 | 9,18880 Kč | 229,72 Kč |
| 100 | 8,03170 Kč | 803,17 Kč |
| 250 | 7,48284 Kč | 1 870,71 Kč |
| 500 | 7,15150 Kč | 3 575,75 Kč |
| 1 000 | 7,03580 Kč | 7 035,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,59068 Kč | 16 476,70 Kč |
| 5 000 | 6,41703 Kč | 32 085,15 Kč |
| 7 500 | 6,33011 Kč | 47 475,83 Kč |
| 12 500 | 6,23377 Kč | 77 922,12 Kč |
| 17 500 | 6,17748 Kč | 108 105,90 Kč |
| 25 000 | 6,12331 Kč | 153 082,75 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |





