Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT367M96

DigiKey Part Number
296-31612-2-ND - Tape & Reel (TR)
296-31612-1-ND - Cut Tape (CT)
296-31612-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HCT367M96
Description
IC BUFF 4.5V/5.5V 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT367M96 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
2
Supplier Device Package
16-SOIC
Number of Bits per Element
2, 4 (Hex)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT367M96Texas Instruments949296-31612-1-ND13,44000 KčParametric Equivalent
CD74HCT367MTTexas Instruments232296-CD74HCT367MTCT-ND24,78000 KčParametric Equivalent
74HCT367D,653Nexperia USA Inc.2 2621727-7985-1-ND10,50000 KčSimilar
In-Stock: 949
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
109,51200 Kč95,12 Kč
258,52520 Kč213,13 Kč
1007,44590 Kč744,59 Kč
2506,93016 Kč1 732,54 Kč
5006,61982 Kč3 309,91 Kč
1 0006,48964 Kč6 489,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,09387 Kč15 234,67 Kč
5 0005,93114 Kč29 655,70 Kč
7 5005,84962 Kč43 872,15 Kč
12 5005,75933 Kč71 991,62 Kč
17 5005,70656 Kč99 864,80 Kč
25 0005,65579 Kč141 394,75 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč