
CD74HCT367M96 | |
|---|---|
DigiKey Part Number | 296-31612-2-ND - Tape & Reel (TR) 296-31612-1-ND - Cut Tape (CT) 296-31612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT367M96 |
Description | IC BUFF 4.5V/5.5V 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT367M96 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 16-SOIC |
Number of Bits per Element 2, 4 (Hex) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT367M96 | Texas Instruments | 949 | 296-31612-1-ND | 13,44000 Kč | Parametric Equivalent |
| CD74HCT367MT | Texas Instruments | 232 | 296-CD74HCT367MTCT-ND | 24,78000 Kč | Parametric Equivalent |
| 74HCT367D,653 | Nexperia USA Inc. | 2 262 | 1727-7985-1-ND | 10,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 9,51200 Kč | 95,12 Kč |
| 25 | 8,52520 Kč | 213,13 Kč |
| 100 | 7,44590 Kč | 744,59 Kč |
| 250 | 6,93016 Kč | 1 732,54 Kč |
| 500 | 6,61982 Kč | 3 309,91 Kč |
| 1 000 | 6,48964 Kč | 6 489,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,09387 Kč | 15 234,67 Kč |
| 5 000 | 5,93114 Kč | 29 655,70 Kč |
| 7 500 | 5,84962 Kč | 43 872,15 Kč |
| 12 500 | 5,75933 Kč | 71 991,62 Kč |
| 17 500 | 5,70656 Kč | 99 864,80 Kč |
| 25 000 | 5,65579 Kč | 141 394,75 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

