
CD74HCT20MT | |
|---|---|
DigiKey Part Number | 296-32081-2-ND - Tape & Reel (TR) 296-32081-1-ND - Cut Tape (CT) 296-32081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT20MT |
Description | IC GATE NAND 2CH 4-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT20MT Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 28ns @ 4.5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 14-SOIC |
Number of Inputs 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT20M | Texas Instruments | 1 164 | 296-33137-5-ND | 21,21000 Kč | Parametric Equivalent |
| CD74HCT20M96 | Texas Instruments | 8 629 | 296-38074-1-ND | 7,35000 Kč | Parametric Equivalent |
| CD74HCT20MT | Texas Instruments | 4 734 | 296-32081-1-ND | 21,21000 Kč | Parametric Equivalent |
| MC74HCT20ADR2G | onsemi | 42 500 | MC74HCT20ADR2G-ND | 4,82954 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 15,28700 Kč | 152,87 Kč |
| 25 | 13,79160 Kč | 344,79 Kč |
| 100 | 12,15150 Kč | 1 215,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 12,14440 Kč | 9 108,30 Kč |
| 1 250 | 11,46524 Kč | 14 331,55 Kč |
| 1 750 | 11,06571 Kč | 19 364,99 Kč |
| 2 500 | 10,67958 Kč | 26 698,95 Kč |
| 6 250 | 9,84128 Kč | 61 508,00 Kč |
| 12 500 | 9,33074 Kč | 116 634,25 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |

