
CD74HCT175M96 | |
|---|---|
DigiKey Part Number | 296-12837-2-ND - Tape & Reel (TR) 296-12837-1-ND - Cut Tape (CT) 296-12837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT175M96 |
Description | IC FF D-TYPE SINGLE 4BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT175M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Clock Frequency | 25 MHz | |
Max Propagation Delay @ V, Max CL | 33ns @ 4.5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 Kč | 9,47 Kč |
| 10 | 6,63100 Kč | 66,31 Kč |
| 25 | 5,91080 Kč | 147,77 Kč |
| 100 | 5,12570 Kč | 512,57 Kč |
| 250 | 4,75140 Kč | 1 187,85 Kč |
| 500 | 4,52532 Kč | 2 262,66 Kč |
| 1 000 | 4,35630 Kč | 4 356,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,14264 Kč | 10 356,60 Kč |
| 5 000 | 4,02417 Kč | 20 120,85 Kč |
| 7 500 | 3,96484 Kč | 29 736,30 Kč |
| 12 500 | 3,89913 Kč | 48 739,12 Kč |
| 17 500 | 3,86069 Kč | 67 562,07 Kč |
| 25 000 | 3,82377 Kč | 95 594,25 Kč |
| Unit Price without VAT: | 9,47000 Kč |
|---|---|
| Unit Price with VAT: | 11,45870 Kč |


