
CD74HCT11M96 | |
|---|---|
DigiKey Part Number | 296-9249-2-ND - Tape & Reel (TR) 296-9249-1-ND - Cut Tape (CT) 296-9249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT11M96 |
Description | IC GATE AND 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT11M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 28ns @ 4.5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 $ | 0,50 $ |
| 10 | 0,35000 $ | 3,50 $ |
| 25 | 0,31280 $ | 7,82 $ |
| 100 | 0,27160 $ | 27,16 $ |
| 250 | 0,25208 $ | 63,02 $ |
| 500 | 0,24028 $ | 120,14 $ |
| 1 000 | 0,23256 $ | 232,56 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,22032 $ | 550,80 $ |
| 5 000 | 0,21415 $ | 1 070,75 $ |
| 7 500 | 0,21105 $ | 1 582,88 $ |
| 12 500 | 0,20763 $ | 2 595,38 $ |
| 17 500 | 0,20562 $ | 3 598,35 $ |
| 25 000 | 0,20370 $ | 5 092,50 $ |
| Unit Price without VAT: | 0,50000 $ |
|---|---|
| Unit Price with VAT: | 0,60500 $ |



