XOR (Exclusive OR) IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC86MT

DigiKey Part Number
296-CD74HC86MTTR-ND - Tape & Reel (TR)
296-CD74HC86MTCT-ND - Cut Tape (CT)
296-CD74HC86MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC86MT
Description
IC GATE XOR 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC86MT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
20ns @ 6V, 50pF
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC86MTexas Instruments6 495296-33123-5-ND23,52000 KčParametric Equivalent
CD74HC86M96Texas Instruments522296-28583-1-ND10,08000 KčParametric Equivalent
CD74HC86MTTexas Instruments1 130296-CD74HC86MTCT-ND23,52000 KčParametric Equivalent
MC74HC86ADR2Gonsemi2 601MC74HC86ADR2GOSCT-ND6,51000 KčDirect
74HC86D,653Nexperia USA Inc.21 0721727-2827-1-ND4,41000 KčSimilar
In-Stock: 1 130
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,52000 Kč23,52 Kč
1016,98700 Kč169,87 Kč
2515,36200 Kč384,05 Kč
10013,56260 Kč1 356,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25012,70548 Kč3 176,37 Kč
50012,18892 Kč6 094,46 Kč
75011,92995 Kč8 947,46 Kč
Manufacturers Standard Package
Unit Price without VAT:23,52000 Kč
Unit Price with VAT:28,45920 Kč