
CD74HC7266E | |
|---|---|
DigiKey Part Number | 296-33119-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC7266E |
Description | IC GATE XNOR 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XNOR (Exclusive NOR) IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC7266E Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 30ns @ 6V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 4 | Supplier Device Package 14-PDIP |
Number of Inputs 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| 10 | 43,10900 Kč | 431,09 Kč |
| 25 | 39,43440 Kč | 985,86 Kč |
| 100 | 35,39630 Kč | 3 539,63 Kč |
| 250 | 33,47332 Kč | 8 368,33 Kč |
| 500 | 32,31382 Kč | 16 156,91 Kč |
| 1 000 | 31,35946 Kč | 31 359,46 Kč |
| 2 500 | 30,35202 Kč | 75 880,05 Kč |
| 5 000 | 29,74488 Kč | 148 724,40 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |






