
CD74HC595DW | |
|---|---|
DigiKey Part Number | 296-33111-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC595DW |
Description | IC SR TRI-STATE 8BIT 16-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC595DW Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel, Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Output Type Tri-State | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC595DWR | Texas Instruments | 19 327 | 296-18401-1-ND | 5,38000 Kč | Parametric Equivalent |
| 74HC595D,118 | Nexperia USA Inc. | 9 590 | 1727-2821-1-ND | 1,08000 Kč | Similar |
| MM74HC595M | onsemi | 1 648 | MM74HC595M-ND | 2,60000 Kč | Similar |
| MM74HC595MX | onsemi | 2 122 | MM74HC595MXCT-ND | 1,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 18,64600 Kč | 186,46 Kč |
| 40 | 16,13700 Kč | 645,48 Kč |
| 120 | 14,72833 Kč | 1 767,40 Kč |
| 280 | 13,90443 Kč | 3 893,24 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |

