


CD74HC574M96 | |
|---|---|
DigiKey Part Number | 296-31601-2-ND - Tape & Reel (TR) 296-31601-1-ND - Cut Tape (CT) 296-31601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC574M96 |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC574M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 60 MHz | |
Max Propagation Delay @ V, Max CL | 28ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,42000 Kč | 16,42 Kč |
| 10 | 11,66200 Kč | 116,62 Kč |
| 25 | 10,48280 Kč | 262,07 Kč |
| 100 | 9,18830 Kč | 918,83 Kč |
| 250 | 8,57156 Kč | 2 142,89 Kč |
| 500 | 8,19982 Kč | 4 099,91 Kč |
| 1 000 | 8,11604 Kč | 8 116,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,64210 Kč | 15 284,20 Kč |
| 4 000 | 7,43481 Kč | 29 739,24 Kč |
| 6 000 | 7,33105 Kč | 43 986,30 Kč |
| 10 000 | 7,21607 Kč | 72 160,70 Kč |
| 14 000 | 7,14879 Kč | 100 083,06 Kč |
| 20 000 | 7,08419 Kč | 141 683,80 Kč |
| Unit Price without VAT: | 16,42000 Kč |
|---|---|
| Unit Price with VAT: | 19,86820 Kč |



