
CD74HC540M | |
|---|---|
DigiKey Part Number | 296-CD74HC540M-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC540M |
Description | IC BUFF 2V/6V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC540M Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC540M96 | Texas Instruments | 1 994 | 296-31599-1-ND | 16,38000 Kč | Parametric Equivalent |
| 74HC540D,653 | Nexperia USA Inc. | 800 | 1727-2043-1-ND | 13,65000 Kč | Similar |
| 74HC540D-Q100J | Nexperia USA Inc. | 1 799 | 1727-74HC540D-Q100JCT-ND | 17,85000 Kč | Similar |
| MM74HC540WM | onsemi | 72 | MM74HC540WM-ND | 17,01000 Kč | Similar |
| MM74HC540WMX | onsemi | 5 726 | MM74HC540WMXCT-ND | 16,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 14,48900 Kč | 144,89 Kč |
| 25 | 13,07760 Kč | 326,94 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |

