
CD74HC4538QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-CD74HC4538QPWRQ1TR-ND - Tape & Reel (TR) 296-CD74HC4538QPWRQ1CT-ND - Cut Tape (CT) 296-CD74HC4538QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4538QPWRQ1 |
Description | IC MMV 2-CIR 21-NS 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 21 ns 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4538QPWRQ1 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Texas Instruments | Voltage - Supply 2 V ~ 6 V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Monostable | Mounting Type Surface Mount |
Independent Circuits 2 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Schmitt Trigger Input Yes | Supplier Device Package 16-TSSOP |
Propagation Delay 21 ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 11,25500 Kč | 112,55 Kč |
| 25 | 10,11280 Kč | 252,82 Kč |
| 100 | 8,85700 Kč | 885,70 Kč |
| 250 | 8,25976 Kč | 2 064,94 Kč |
| 500 | 7,89986 Kč | 3 949,93 Kč |
| 1 000 | 7,80685 Kč | 7 806,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,35928 Kč | 14 718,56 Kč |
| 4 000 | 7,15843 Kč | 28 633,72 Kč |
| 6 000 | 7,05785 Kč | 42 347,10 Kč |
| 10 000 | 6,94641 Kč | 69 464,10 Kč |
| 14 000 | 6,88130 Kč | 96 338,20 Kč |
| 20 000 | 6,81864 Kč | 136 372,80 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |



