2 Circuit IC Switch 4:1 130Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4052PWT

DigiKey Part Number
296-CD74HC4052PWTTR-ND - Tape & Reel (TR)
296-CD74HC4052PWTCT-ND - Cut Tape (CT)
296-CD74HC4052PWTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC4052PWT
Description
IC SWITCH SP4TX2 130OHM 16TSSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 130Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4052PWT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±1V ~ 5V
Manufacturer
Texas Instruments
-3db Bandwidth
185MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
12pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
200nA
Switch Circuit
SP4T
Operating Temperature
-55°C ~ 125°C (TA)
Multiplexer/Demultiplexer Circuit
4:1
Mounting Type
Surface Mount
Number of Circuits
2
Package / Case
16-TSSOP (0.173", 4.40mm Width)
On-State Resistance (Max)
130Ohm
Supplier Device Package
16-TSSOP
Channel-to-Channel Matching (ΔRon)
5Ohm
Base Product Number
Voltage - Supply, Single (V+)
2V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC4052PWRTexas Instruments29 849296-17619-1-ND12,18000 KčMFR Recommended
74HC4052PW,118Nexperia USA Inc.19 5091727-6332-1-ND7,14000 KčSimilar
MAX4052ACEE+Analog Devices Inc./Maxim Integrated863MAX4052ACEE+-ND154,34000 KčSimilar
MAX4052ACEE+TAnalog Devices Inc./Maxim Integrated0MAX4052ACEE+T-ND98,30424 KčSimilar
MAX4052AEEE+Analog Devices Inc./Maxim Integrated783MAX4052AEEE+-ND161,68000 KčSimilar
In-Stock: 2 696
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1017,72200 Kč177,22 Kč
2516,03400 Kč400,85 Kč
10014,16530 Kč1 416,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25013,27576 Kč3 318,94 Kč
50012,73990 Kč6 369,95 Kč
75012,47141 Kč9 353,56 Kč
1 25012,17380 Kč15 217,25 Kč
1 75011,99994 Kč20 999,90 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč