
CD74HC4052NSR | |
|---|---|
DigiKey Part Number | 296-49591-2-ND - Tape & Reel (TR) 296-49591-1-ND - Cut Tape (CT) 296-49591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4052NSR |
Description | IC SWITCH SP4T X 2 130OHM 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 130Ohm 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4052NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 130Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | ±1V ~ 5V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 185MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 12pF | |
Current - Leakage (IS(off)) (Max) | 200nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 11,04500 Kč | 110,45 Kč |
| 25 | 9,91960 Kč | 247,99 Kč |
| 100 | 8,68690 Kč | 868,69 Kč |
| 250 | 8,09852 Kč | 2 024,63 Kč |
| 500 | 7,74406 Kč | 3 872,03 Kč |
| 1 000 | 7,64621 Kč | 7 646,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,21250 Kč | 14 425,00 Kč |
| 4 000 | 7,01496 Kč | 28 059,84 Kč |
| 6 000 | 6,91608 Kč | 41 496,48 Kč |
| 10 000 | 6,80648 Kč | 68 064,80 Kč |
| 14 000 | 6,74241 Kč | 94 393,74 Kč |
| 20 000 | 6,68079 Kč | 133 615,80 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |


