1 Circuit IC Switch 8:1 130Ohm 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4051NSR

DigiKey Part Number
296-28697-2-ND - Tape & Reel (TR)
296-28697-1-ND - Cut Tape (CT)
296-28697-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC4051NSR
Description
IC MUX 8:1 130OHM 16SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 130Ohm 16-SO
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4051NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
130Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
±1V ~ 5V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
180MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
25pF
Current - Leakage (IS(off)) (Max)
400nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 503
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
1011,04500 Kč110,45 Kč
259,91960 Kč247,99 Kč
1008,68690 Kč868,69 Kč
2508,09852 Kč2 024,63 Kč
5007,74406 Kč3 872,03 Kč
1 0007,64621 Kč7 646,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,21250 Kč14 425,00 Kč
4 0007,01496 Kč28 059,84 Kč
6 0006,91608 Kč41 496,48 Kč
10 0006,80648 Kč68 064,80 Kč
14 0006,74241 Kč94 393,74 Kč
20 0006,68079 Kč133 615,80 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč