
CD74HC4050PWT | |
|---|---|
DigiKey Part Number | 296-CD74HC4050PWTTR-ND - Tape & Reel (TR) 296-CD74HC4050PWTCT-ND - Cut Tape (CT) 296-CD74HC4050PWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4050PWT |
Description | IC BUFF 2V/6V 16-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4050PWT Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 6 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4050PWR | Texas Instruments | 11 164 | 296-9215-1-ND | 11,34000 Kč | Parametric Equivalent |
| CD74HC4050PWT | Texas Instruments | 7 134 | 296-CD74HC4050PWTCT-ND | 23,10000 Kč | Parametric Equivalent |
| 74HC4050PW,118 | Nexperia USA Inc. | 0 | 1727-5956-1-ND | 7,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,71400 Kč | 167,14 Kč |
| 25 | 15,10160 Kč | 377,54 Kč |
| 100 | 13,32740 Kč | 1 332,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,48372 Kč | 3 120,93 Kč |
| 500 | 11,97432 Kč | 5 987,16 Kč |
| 750 | 11,71940 Kč | 8 789,55 Kč |
| 1 250 | 11,43669 Kč | 14 295,86 Kč |
| 1 750 | 11,27149 Kč | 19 725,11 Kč |
| 2 500 | 11,11264 Kč | 27 781,60 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |

