
CD74HC4049E | |
|---|---|
DigiKey Part Number | 296-9211-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC4049E |
Description | IC BUFF 2V/6V 16-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 6 Element 1 Bit per Element Push-Pull Output 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4049E Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Logic Type Buffer, Inverting | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Elements 6 | Supplier Device Package 16-PDIP |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,59600 Kč | 95,96 Kč |
| 25 | 8,60080 Kč | 215,02 Kč |
| 100 | 7,51520 Kč | 751,52 Kč |
| 250 | 6,99568 Kč | 1 748,92 Kč |
| 500 | 6,68240 Kč | 3 341,20 Kč |
| 1 000 | 6,42455 Kč | 6 424,55 Kč |
| 2 500 | 6,15242 Kč | 15 381,05 Kč |
| 5 000 | 5,98834 Kč | 29 941,70 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |





