MFR Recommended
Similar

CD74HC4046AMG4 | |
|---|---|
DigiKey Part Number | CD74HC4046AMG4-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC4046AMG4 |
Description | IC PHASE LOCK LOOP 16SOIC |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 38MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4046AMG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Phase Lock Loop (PLL) | |
PLL | Yes | |
Input | CMOS | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Frequency - Max | 38MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 11,38150 Kč | 8 194,68 Kč |
| Unit Price without VAT: | 11,38150 Kč |
|---|---|
| Unit Price with VAT: | 13,77162 Kč |



