CD74HC4046AM96G4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5 590
Unit Price: 16,38000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 10,50000 Kč
Datasheet
Phase Lock Loop (PLL) IC 38MHz 1 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4046AM96G4

DigiKey Part Number
CD74HC4046AM96G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD74HC4046AM96G4
Description
IC PHASE LOCK LOOP 16SOIC
Customer Reference
Detailed Description
Phase Lock Loop (PLL) IC 38MHz 1 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4046AM96G4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
Phase Lock Loop (PLL)
PLL
Yes
Input
CMOS
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/No
Frequency - Max
38MHz
Divider/Multiplier
No/No
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,95024 Kč12 375,60 Kč
5 0004,81304 Kč24 065,20 Kč
7 5004,74437 Kč35 582,78 Kč
12 5004,66826 Kč58 353,25 Kč
17 5004,62380 Kč80 916,50 Kč
25 0004,58101 Kč114 525,25 Kč
Manufacturers Standard Package
Unit Price without VAT:4,95024 Kč
Unit Price with VAT:5,98979 Kč