MFR Recommended
Similar

CD74HC4046AM96E4 | |
|---|---|
DigiKey Part Number | CD74HC4046AM96E4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HC4046AM96E4 |
Description | IC PHASE LOCK LOOP 16SOIC |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 38MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4046AM96E4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Phase Lock Loop (PLL) | |
PLL | Yes | |
Input | CMOS | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Frequency - Max | 38MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,95024 Kč | 12 375,60 Kč |
| 5 000 | 4,81304 Kč | 24 065,20 Kč |
| 7 500 | 4,74437 Kč | 35 582,78 Kč |
| 12 500 | 4,66826 Kč | 58 353,25 Kč |
| 17 500 | 4,62380 Kč | 80 916,50 Kč |
| 25 000 | 4,58101 Kč | 114 525,25 Kč |
| Unit Price without VAT: | 4,95024 Kč |
|---|---|
| Unit Price with VAT: | 5,98979 Kč |



