
CD74HC365M | |
|---|---|
DigiKey Part Number | 296-33069-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC365M |
Description | IC BUFF 2V/6V 16-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC365M Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 6 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC365M96 | Texas Instruments | 4 331 | 296-CD74HC365M96CT-ND | 23,31000 Kč | MFR Recommended |
| CD74HC365MT | Texas Instruments | 13 790 | 296-CD74HC365MTCT-ND | 21,42000 Kč | Parametric Equivalent |
| 74HC365D,653 | Nexperia USA Inc. | 0 | 1727-7936-1-ND | 9,87000 Kč | Similar |
| 74HC365D-Q100,118 | Nexperia USA Inc. | 1 943 | 1727-74HC365D-Q100,118CT-ND | 15,54000 Kč | Similar |
| MC74HC365ADR2G | onsemi | 57 | MC74HC365ADR2GOSCT-ND | 12,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 15,47600 Kč | 154,76 Kč |
| 40 | 13,34425 Kč | 533,77 Kč |
| 120 | 12,14558 Kč | 1 457,47 Kč |
| 280 | 11,44539 Kč | 3 204,71 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |

