
CD74HC238NSR | |
|---|---|
DigiKey Part Number | 296-28935-2-ND - Tape & Reel (TR) 296-28935-1-ND - Cut Tape (CT) 296-28935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC238NSR |
Description | IC DECODER/DEMUX 1 X 3:8 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC238NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 10,39400 Kč | 103,94 Kč |
| 25 | 9,34000 Kč | 233,50 Kč |
| 100 | 8,17030 Kč | 817,03 Kč |
| 250 | 7,61304 Kč | 1 903,26 Kč |
| 500 | 7,27664 Kč | 3 638,32 Kč |
| 1 000 | 7,16431 Kč | 7 164,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,77175 Kč | 13 543,50 Kč |
| 4 000 | 6,58424 Kč | 26 336,96 Kč |
| 6 000 | 6,49034 Kč | 38 942,04 Kč |
| 10 000 | 6,38625 Kč | 63 862,50 Kč |
| 14 000 | 6,32547 Kč | 88 556,58 Kč |
| 20 000 | 6,26699 Kč | 125 339,80 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |






