
CD74HC193MT | |
|---|---|
DigiKey Part Number | 296-CD74HC193MTTR-ND - Tape & Reel (TR) 296-CD74HC193MTCT-ND - Cut Tape (CT) 296-CD74HC193MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC193MT |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC193MT Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 29 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up, Down | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC193M | Texas Instruments | 489 | 296-33043-5-ND | 19,11000 Kč | Parametric Equivalent |
| CD74HC193M96 | Texas Instruments | 1 878 | 296-CD74HC193M96CT-ND | 13,02000 Kč | Parametric Equivalent |
| CD74HC193MT | Texas Instruments | 3 722 | 296-CD74HC193MTCT-ND | 19,11000 Kč | Parametric Equivalent |
| 74HC193D,652 | Rochester Electronics, LLC | 5 103 | 2156-74HC193D,652-1727-ND | 20,99799 Kč | Similar |
| 74HC193D,653 | Nexperia USA Inc. | 5 193 | 1727-5947-1-ND | 16,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 13,62800 Kč | 136,28 Kč |
| 25 | 12,27960 Kč | 306,99 Kč |
| 100 | 10,79930 Kč | 1 079,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,09248 Kč | 2 523,12 Kč |
| 500 | 9,66664 Kč | 4 833,32 Kč |
| 750 | 9,45329 Kč | 7 089,97 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |

