Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC193M

DigiKey Part Number
296-33043-5-ND
Manufacturer
Manufacturer Product Number
CD74HC193M
Description
IC BINARY COUNTER 4-BIT 16SOIC
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC193M Models
Product Attributes
Filter Similar Products
Category
Timing
Synchronous
Manufacturer
Texas Instruments
Count Rate
29 MHz
Series
Trigger Type
Positive Edge
Packaging
Tube
Voltage - Supply
2 V ~ 6 V
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Binary Counter
Mounting Type
Surface Mount
Direction
Up, Down
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
16-SOIC
Number of Bits per Element
4
Base Product Number
Reset
Asynchronous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC193M96Texas Instruments1 878296-CD74HC193M96CT-ND13,02000 KčParametric Equivalent
CD74HC193MTTexas Instruments3 722296-CD74HC193MTCT-ND19,11000 KčParametric Equivalent
74HC193D,652Rochester Electronics, LLC5 1032156-74HC193D,652-1727-ND20,99799 KčSimilar
74HC193D,653Nexperia USA Inc.5 1931727-5947-1-ND16,59000 KčSimilar
In-Stock: 489
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1013,62800 Kč136,28 Kč
4011,71175 Kč468,47 Kč
12010,64425 Kč1 277,31 Kč
28010,01754 Kč2 804,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč