
CD74HC192PWR | |
|---|---|
DigiKey Part Number | 296-12793-2-ND - Tape & Reel (TR) 296-12793-1-ND - Cut Tape (CT) 296-12793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC192PWR |
Description | IC DECADE COUNTER 4-BIT 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 4 Bit Positive Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC192PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Counter, Decade | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 24 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,48000 Kč | 12,48 Kč |
| 10 | 8,78000 Kč | 87,80 Kč |
| 25 | 7,87280 Kč | 196,82 Kč |
| 100 | 6,86180 Kč | 686,18 Kč |
| 250 | 6,38244 Kč | 1 595,61 Kč |
| 500 | 6,09282 Kč | 3 046,41 Kč |
| 1 000 | 5,95280 Kč | 5 952,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,65851 Kč | 11 317,02 Kč |
| 4 000 | 5,49705 Kč | 21 988,20 Kč |
| 6 000 | 5,41618 Kč | 32 497,08 Kč |
| 10 000 | 5,32659 Kč | 53 265,90 Kč |
| 14 000 | 5,27422 Kč | 73 839,08 Kč |
| 20 000 | 5,22388 Kč | 104 477,60 Kč |
| Unit Price without VAT: | 12,48000 Kč |
|---|---|
| Unit Price with VAT: | 15,10080 Kč |


