
CD74HC4511PWR | |
|---|---|
DigiKey Part Number | 296-23208-2-ND - Tape & Reel (TR) 296-23208-1-ND - Cut Tape (CT) 296-23208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4511PWR |
Description | IC DRVR 7 SEGMNT 1 DIGIT 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4511PWR Models |
Category | Digits or Characters 1 Digit |
Manufacturer Texas Instruments | Current - Supply 8 µA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Display Type LED | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Configuration 7 Segment | Supplier Device Package 16-TSSOP |
Interface BCD | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4543E | Texas Instruments | 474 | 296-33104-5-ND | 46,72000 Kč | Similar |
| CD74HC4511PW | Rochester Electronics, LLC | 2 240 | 2156-CD74HC4511PW-ND | 13,13897 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 Kč | 18,35 Kč |
| 10 | 13,11800 Kč | 131,18 Kč |
| 25 | 11,82080 Kč | 295,52 Kč |
| 100 | 10,39020 Kč | 1 039,02 Kč |
| 250 | 9,70616 Kč | 2 426,54 Kč |
| 500 | 9,29404 Kč | 4 647,02 Kč |
| 1 000 | 9,25359 Kč | 9 253,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,67589 Kč | 17 351,78 Kč |
| 4 000 | 8,44622 Kč | 33 784,88 Kč |
| 6 000 | 8,33118 Kč | 49 987,08 Kč |
| 10 000 | 8,20370 Kč | 82 037,00 Kč |
| 14 000 | 8,12919 Kč | 113 808,66 Kč |
| 20 000 | 8,05757 Kč | 161 151,40 Kč |
| Unit Price without VAT: | 18,35000 Kč |
|---|---|
| Unit Price with VAT: | 22,20350 Kč |



