MFR Recommended
Similar
Similar
Similar

CD74HC123MTG4 | |
|---|---|
DigiKey Part Number | CD74HC123MTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HC123MTG4 |
Description | IC MMV 2-CIR 25-NS 16-SOIC |
Customer Reference | |
Detailed Description | Monostable Multivibrator 25 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC123MTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 25 ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,09395 Kč | 10 093,95 Kč |
| 1 250 | 9,98799 Kč | 12 484,99 Kč |
| 1 750 | 9,84014 Kč | 17 220,24 Kč |
| 2 500 | 9,69805 Kč | 24 245,12 Kč |
| 6 250 | 9,39215 Kč | 58 700,94 Kč |
| 12 500 | 9,20781 Kč | 115 097,62 Kč |
| Unit Price without VAT: | 10,09395 Kč |
|---|---|
| Unit Price with VAT: | 12,21368 Kč |




