
CD74HC123MT | |
|---|---|
DigiKey Part Number | 296-32053-2-ND - Tape & Reel (TR) 296-32053-1-ND - Cut Tape (CT) 296-32053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC123MT |
Description | IC MMV 2-CIR 25-NS 16-SOIC |
Customer Reference | |
Detailed Description | Monostable Multivibrator 25 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC123MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 25 ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 14,69900 Kč | 146,99 Kč |
| 25 | 13,26240 Kč | 331,56 Kč |
| 100 | 11,67910 Kč | 1 167,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,92400 Kč | 2 731,00 Kč |
| 500 | 10,46876 Kč | 5 234,38 Kč |
| 750 | 10,24059 Kč | 7 680,44 Kč |
| 1 250 | 9,98799 Kč | 12 484,99 Kč |
| 1 750 | 9,84014 Kč | 17 220,24 Kč |
| 2 500 | 9,69805 Kč | 24 245,12 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |


